Add To Favorites
Product Overview
Digi-Key Part Number 492-1383-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

PM5-B5G28V

Description PANEL MOUNT ASSEM 5MM GREEN
Expanded Description LED Panel Indicator Green Fresnel 120° 24 V ~ 28 V 20mA Round with Flat Top, 5.10mm Wire Leads - 5.9" (150.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PM5-B5yyy
Featured Product Panel Mount Indicators
Online Catalog Round Panel Mount Indicator
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PM5
Part Status Active
Type LED
Lamp Color Green
Lens Color Green
Lens Transparency Fresnel
Ratings DC
Voltage 24 V ~ 28 V
Current 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.20" (5.08mm)
Lens Style/Size Round with Flat Top, 5.10mm
Millicandela Rating 576mcd
Wavelength - Peak 525nm
Viewing Angle 120°
Termination Style Wire Leads - 5.9" (150.00mm)
Ingress Protection IP67
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 492-1383
PM5B5G28V

09:22:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.27000 31.27
10 27.63500 276.35
25 24.14440 603.61
100 21.09010 2,109.01
250 19.99924 4,999.81
500 19.39320 9,696.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback