Add To Favorites
Product Overview
Digi-Key Part Number 492-2029-ND
Quantity Available 1,961
Can ship immediately
Manufacturer

Manufacturer Part Number

PLW5-9MM

Description LIGHT PIPE PNL 5MM WIDE LENS 9MM
Expanded Description Light Pipe Single Clear Rigid Round with Domed Top, 5mm Panel Mount, Press Fit, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PLW5 Series Brief
PLW5 Series Drawing
Featured Product PLPC, PLW5, and PLPQ Series Rigid Light Pipes
3D Model PLW5-9MM.igs
Online Catalog PLW5 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PLW
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Panel Mount, Press Fit, Front
Lens Style Round with Domed Top
Lens Size 5mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 492-2029

17:45:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 2.17600 21.76
25 1.61480 40.37
100 1.40400 140.40
250 1.26360 315.90
500 1.12320 561.60
1,000 0.96525 965.25
2,500 0.93600 2,340.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback