Add To Favorites
Product Overview
Digi-Key Part Number 492-2030-ND
Quantity Available 1,491
Can ship immediately
Manufacturer

Manufacturer Part Number

PLW5-10MM

Description LIGHT PIPE PNL 5MM WIDE 10MM
Expanded Description Light Pipe Single Clear Rigid Round with Domed Top, 5mm Panel Mount, Press Fit, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PLW
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Panel Mount, Press Fit, Front
Lens Style/Size Round with Domed Top, 5mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 492-2030

12:23:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 2.17600 21.76
25 1.61480 40.37
100 1.40400 140.40
250 1.26360 315.90
500 1.12320 561.60
1,000 0.96525 965.25
2,500 0.93600 2,340.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback