Add To Favorites
Product Overview
Digi-Key Part Number 492-2068-ND
Quantity Available 1,465
Can ship immediately
Manufacturer

Manufacturer Part Number

PLPQ3-3MM

Description LIGHT PIPE PNL 3MM SQ LOPRO 3MM
Expanded Description Light Pipe Single Clear Rigid Square with Domed Top, 3.3mm Panel Mount, Press Fit, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PLPQ Series Brief
Featured Product PLPC, PLW5, and PLPQ Series Rigid Light Pipes
Online Catalog PLPQ Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PLPQ
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Panel Mount, Press Fit, Front
Lens Style Square with Domed Top
Lens Size 3.3mm
 
Additional Resources
Standard Package ? 100
Other Names 492-2068

21:03:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.41500 14.15
25 1.04960 26.24
100 0.91260 91.26
250 0.82136 205.34
500 0.73008 365.04
1,000 0.62741 627.41
2,500 0.60840 1,521.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback