Add To Favorites
Product Overview
Digi-Key Part Number 492-2149-ND
Quantity Available 1,797
Can ship immediately
Manufacturer

Manufacturer Part Number

PLP2-2.5MM-S

Description LIGHT PIPE PNL MNT 2.5MM LONG
Expanded Description Light Pipe Single Smoke, Diffused Rigid Round with Domed Top, 3.1mm Panel Mount, Press Fit, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PLP2-yyy-S
Online Catalog PLP2 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PLP2
Part Status Active
Color Smoke, Diffused
Configuration Single
Type Rigid
Mounting Type Panel Mount, Press Fit, Front
Lens Style/Size Round with Domed Top, 3.1mm
 
Additional Resources
Standard Package ? 100
Other Names 492-2149

22:18:28 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.81900 8.19
25 0.63000 15.75
100 0.56700 56.70
250 0.50400 126.00
500 0.42840 214.20
1,000 0.35280 352.80
2,500 0.33600 840.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback