Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 492-2116-ND
Quantity Available 1,997
Can ship immediately
Manufacturer

Manufacturer Part Number

PLP1-4MM-F

Description LIGHT PIPE PNL REAR 3MM FLAT 4MM
Expanded Description Light Pipe Single Clear Rigid Round with Flat Top, 3mm Panel Mount, Press Fit, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PLP1-zzz-F
Online Catalog PLP1 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PLP1
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Panel Mount, Press Fit, Rear
Lens Style/Size Round with Flat Top, 3mm
 
Additional Resources
Standard Package ? 100
Other Names 492-2116

13:45:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.73100 7.31
25 0.56240 14.06
100 0.50630 50.63
250 0.45000 112.50
500 0.38250 191.25
1,000 0.31500 315.00
2,500 0.30000 750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback