Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 492-2125-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PLP1-2.5MM-D

Description LIGHT PIPE PNL 3MM DIFF 2.5MM
Expanded Description Light Pipe Single White Diffused Rigid Round with Domed Top, 3mm Panel Mount, Press Fit, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PLP1-yyy-D Drawing
Online Catalog PLP1 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PLP1
Part Status Active
Color White Diffused
Configuration Single
Type Rigid
Mounting Type Panel Mount, Press Fit, Rear
Lens Style/Size Round with Domed Top, 3mm
 
Additional Resources
Standard Package ? 100
Other Names 492-2125

10:11:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.81900 8.19
25 0.63000 15.75
100 0.56700 56.70
250 0.50400 126.00
500 0.42840 214.20
1,000 0.35280 352.80
2,500 0.33600 840.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback