Add To Favorites
Product Overview
Digi-Key Part Number 492-1437-1-ND
Quantity Available 2,833
Can ship immediately
Manufacturer

Manufacturer Part Number

HT3-RED-T

Description LED RED R/A PC MOUNT
Expanded Description LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HT3-yyy-T Drawing
Featured Product Surface Mount LEDs
Online Catalog HT Series LEDs
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series HT3
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength - Peak 625nm
Configuration Single
Current 30mA
Millicandela Rating 30mcd
Viewing Angle 40°
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
Additional Resources
Standard Package ? 1
Other Names 492-1437-1

19:08:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 1.87
10 1.65400 16.54
25 1.22720 30.68
100 1.06720 106.72
250 0.96048 240.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1437-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 0.70340
  • Digi-Reel® ? : 492-1437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback