Add To Favorites
Product Overview
Digi-Key Part Number 492-1729-ND
Quantity Available 1,003
Can ship immediately
Manufacturer

Manufacturer Part Number

455-300

Description LED MOUNTING PAD NYLON 7.6MM
Expanded Description T1, T1 3/4 LED Standoff White Nylon 0.300" (7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 45x-zzz
Online Catalog 45x Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 455
Part Status Active
Color White
Length 0.300" (7.62mm)
LED T1, T1 3/4
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 455-300-ND
492-1729

13:51:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.25900 2.59
25 0.22480 5.62
100 0.17280 17.28
250 0.14040 35.10
500 0.10368 51.84
1,000 0.08640 86.40
2,500 0.07776 194.40
5,000 0.07344 367.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback