Add To Favorites
Product Overview
Digi-Key Part Number 179-1078-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

DSP1N5D15

Description DC/DC CONVERTER +/-15V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DSP1 Dual-Output
Featured Product Power Solutions and Protection
Online Catalog DSP1 Series
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series DSP1
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 33mA, 33mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 700V
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 70%
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.77" L x 0.27" W x 0.40" H (19.6mm x 6.9mm x 10.2mm)
 
Additional Resources
Standard Package ? 500
Other Names 179-1078

18:26:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.27000 24.27
5 24.08200 120.41
10 23.89600 238.96
25 23.52280 588.07
50 22.40260 1,120.13
100 20.53560 2,053.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback