Add To Favorites
Product Overview
Digi-Key Part Number 179-2713-ND
Quantity Available 60
Can ship immediately
Manufacturer

Manufacturer Part Number

24IMX70-15-0TG

Description DC/DC CONVERTER 15V 90W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 6A 15V - 33.6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IMX70/IMY70 Series
Featured Product Power Solutions and Protection
Online Catalog IMX70 and IMY70 Series
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Melcher IMX70
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 15V
Voltage - Input (Max) 33.6V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series 90W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OTP, SCP
Mounting Type Through Hole
Package / Case 19-DIP Module (17 Leads)
Size / Dimension 3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
Operating Temperature -40°C ~ 95°C
Efficiency 90%
 
Additional Resources
Standard Package ? 12
Other Names 179-2713

02:31:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 207.55000 207.55
5 204.19800 1,020.99
10 200.85000 2,008.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback