Add To Favorites
Product Overview
Digi-Key Part Number 507-1739-1-ND
Quantity Available 2,984
Can ship immediately
Manufacturer

Manufacturer Part Number

UMTS 500

Description FUSE BOARD MNT 500MA 250VAC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UMTS Series Datasheet
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UMTS Series
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series UMTS
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 150A
Melting I²t 1.1
Approvals CE, cULus, UMF
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.476" L x 0.175" W x 0.175" H (12.10mm x 4.45mm x 4.45mm)
DC Cold Resistance 0.245 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1739-1

18:27:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
5 0.72000 3.60
10 0.69900 6.99
50 0.58760 29.38
100 0.48790 48.79
250 0.44352 110.88
500 0.37700 188.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1739-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.29232
  • Digi-Reel® ? : 507-1739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback