Add To Favorites
Product Overview
Digi-Key Part Number 507-1050-1-ND
Quantity Available 32,393
Can ship immediately
Manufacturer

Manufacturer Part Number

SSQ 3

Description FUSE BRD MNT 3A 125VAC/VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SSQ Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SSQ Series
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SSQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 3
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.025 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1970-1-ND 0679L3000-01 Bel Fuse Inc. Cut Tape (CT) ? 1,890 - Immediate
0.35000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1050-1

02:27:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
5 0.38000 1.90
10 0.36700 3.67
50 0.30920 15.46
100 0.25660 25.66
250 0.23332 58.33
500 0.19832 99.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1050-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.15908
  • Digi-Reel® ? : 507-1050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,393 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 507-1735-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14317
Send Feedback