Add To Favorites
Product Overview
Digi-Key Part Number 507-1462-1-ND
Quantity Available 1,881
Can ship immediately
Manufacturer

Manufacturer Part Number

S558-5999-P3-F

Description MODULE XFRMR LAN GIGABIT 24P SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT Transmitter, 1CT : 1CT Receiver
Mounting Type Surface Mount
Size / Dimension 17.53mm L x 12.19mm W
Height - Seated (Max) 5.71mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1462-1

10:11:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 5.52
10 4.47200 44.72
25 3.61560 90.39
50 3.38740 169.37
100 3.23510 323.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1462-2-ND
  • Minimum Quantity: 380
  • Quantity Available: 1,520 - Immediate
  • Unit Price: 2.85450
  • Digi-Reel® ? : 507-1462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback