Add To Favorites
Product Overview
Digi-Key Part Number 507-1866-1-ND
Quantity Available 2,370
Can ship immediately
Manufacturer

Manufacturer Part Number

RSTA 1.25 AMMO

Description FUSE 1.25A 250/277V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series RSTA
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 250V
Voltage Rating - DC 63V
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 10.5
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance 0.064 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 507-1866-1

11:21:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
5 0.31000 1.55
10 0.29700 2.97
50 0.26460 13.23
100 0.24640 24.64
250 0.21900 54.75
500 0.18250 91.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 507-1866-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15761
  • Bulk ? : 507-1857-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,607 - Immediate
  • Unit Price: 0.29000
Send Feedback