Add To Favorites
Product Overview
Digi-Key Part Number 507-1641-ND
Quantity Available 932
Can ship immediately
Manufacturer

Manufacturer Part Number

3JQ 200-R

Description FUSE GLASS 200MA 350VAC 140VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 2JQ, 3JQ Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 3JQ Series
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 3JQ
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 200mA
Voltage Rating - AC 350V
Voltage Rating - DC 140V
Response Time Fast
Package / Case 2AG, 5mm x 15mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A AC, 150A DC
Melting I²t 0.007
Approvals CE, CSA, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
DC Cold Resistance 2.01 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0657R0200-11
3JQ 200-R-ND
3JQ200-R
3JQ200R

10:11:45 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
5 0.31400 1.57
10 0.30000 3.00
50 0.26800 13.40
100 0.24950 24.95
250 0.22176 55.44
500 0.18480 92.40
1,000 0.17556 175.56
5,000 0.13860 693.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3JQ 200-R TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.16632
Send Feedback