• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 507-1361-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0ZCC0050FF2C

Description PTC RESETTABLE 16V 500MA 1812
Expanded Description PTC Resettable Fuse 16V 500mA Ih Surface Mount 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1761-6-ND 0ZCG0050FF2C Bel Fuse Inc. Digi-Reel® ? 217,426 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets 0ZCC Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCC
Packaging ? Digi-Reel® ?
Part Status Obsolete
Voltage - Max 16V
Current - Max 40A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
R Min/Max 0.150 ~ 1.000 Ohm
Time to Trip 0.15s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1
Other Names 507-1361-6

13:28:37 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1361-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 568,000 - Immediate
  • Unit Price: 0.09911
  • Cut Tape (CT) ? : 507-1361-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 388 - Immediate
  • Unit Price: 0.22000
Send Feedback