Add To Favorites
Product Overview
Digi-Key Part Number 507-1929-1-ND
Quantity Available 2,268
Can ship immediately
Manufacturer

Manufacturer Part Number

0697H1600-02

Description FUSE BRD MNT 1.6A 350VAC 100VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0697H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.6A
Voltage Rating - AC 350V
Voltage Rating - DC 100V
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A AC, 65A DC
Melting I²t 13
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance 0.05 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 507-1929-1

08:39:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
5 0.33000 1.65
10 0.31500 3.15
50 0.28140 14.07
100 0.26200 26.20
250 0.23284 58.21
500 0.19404 97.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 507-1929-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16758
  • Box : 507-1908-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,626 - Immediate
  • Unit Price: 0.31000
  • Box : 0697H1600-05-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17357
Send Feedback