Add To Favorites
Product Overview
Digi-Key Part Number 507-1943-1-ND
Quantity Available 9,414
Can ship immediately
Manufacturer

Manufacturer Part Number

0685H9120-01

Description FUSE BOARD MNT 12A 125VAC 32VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets C1H Series Datasheet
Featured Product High Current 1206 Ceramic Chip Fuses C1H Series
Online Catalog C1H Series
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C1H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 12A
Voltage Rating - AC 125V
Voltage Rating - DC 32V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 150A
Melting I²t 8
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
DC Cold Resistance 0.0032 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1943-1

06:37:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
5 0.33400 1.67
10 0.32000 3.20
50 0.28540 14.27
100 0.26570 26.57
250 0.23616 59.04
500 0.19680 98.40
1,000 0.18696 186.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1943-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.13530
  • Digi-Reel® ? : 507-1943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback