Add To Favorites
Product Overview
Digi-Key Part Number 507-2043-1-ND
Quantity Available 9,865
Can ship immediately
Manufacturer

Manufacturer Part Number

0679H0500-05

Description FUSE BRD MNT 500MA 350VAC 72VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0679H Series Datasheet
Online Catalog 0679H Series
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0679H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 350V
Voltage Rating - DC 72V
Response Time Fast
Package / Case 2410 (6125 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 100A DC
Melting I²t 0.08
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance 0.24 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-2043-1

04:04:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
5 0.33400 1.67
10 0.31900 3.19
50 0.28480 14.24
100 0.26510 26.51
250 0.23564 58.91
500 0.19636 98.18
1,000 0.18653 186.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-2043-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.13388
  • Digi-Reel® ? : 507-2043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback