BB-ERT312 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 1
Unit Price: $389.50000
Datasheet
Router RS-232, RS-422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-ERT312

DigiKey Part Number
BB-ERT312-ND
Manufacturer
Manufacturer Product Number
BB-ERT312
Description
ROUTER 3G HSPA ETH
Customer Reference
Detailed Description
Router RS-232, RS-422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
RS-232, RS-422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
10V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes