Similar

BB-DFMM-STST-5M | |
|---|---|
DigiKey Part Number | BB-DFMM-STST-5M-ND |
Manufacturer | |
Manufacturer Product Number | BB-DFMM-STST-5M |
Description | FIBER OPTIC CBL ST-ST DUPLEX 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 62.5/125 16.4' (5.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | ST | |
2nd Connector | ST | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black, Red | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |


