Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1165-1213-ND
Quantity Available 0

Factory Stock ?: 188
Manufacturer

Manufacturer Part Number

855-10621

Description MINIMC, TP-TX/FX-MM850-SC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MiniMC(SFP) Series Datasheet
Featured Product B&B Electronics - Ethernet Media Converters
Product Attributes Select All
Categories
Manufacturer

B&B SmartWorx, Inc.

Series MiniMc
Packaging ? Bulk ?
Part Status Active
Type -
Configuration Fixed
Copper Ports 1
Copper Type 10/100
Fiber Ports 1
Fiber Type 100BASE-FX (Multimode)
SFP/XFP Ports -
Features -
Distance 2km
MTU 1916
Voltage - Input 5VDC
Connector Type RJ45, SC
Mounting Type Chassis Mount
Ingress Protection -
Operating Temperature 0°C ~ 50°C
 
Additional Resources
Standard Package ? 1
Other Names 1165-1213
855-10621-ND

13:22:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 153.00000 153.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback