Add To Favorites
Product Overview
Digi-Key Part Number 478-5874-1-ND
Quantity Available 12,077
Can ship immediately
Manufacturer

Manufacturer Part Number

W3A45C103MAT2A

Description 10000pF ±20% Isolated Capacitor 4 Array 50V X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Category

Capacitors

Family

Capacitor Networks, Arrays

Manufacturer

AVX Corporation

Series IPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-5874-1

16:44:05 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23500 2.35
25 0.18800 4.70
50 0.15680 7.84
100 0.13330 13.33
250 0.10584 26.46
500 0.09408 47.04
1,000 0.08232 82.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5874-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.06475
  • Digi-Reel® ? : 478-5874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback