Add To Favorites
Product Overview
Digi-Key Part Number 478-6618-ND
Quantity Available 1,276
Can ship immediately
Manufacturer

Manufacturer Part Number

VR15AT18A650R

Description VARISTOR 41V 30A RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Multi-Layer Varistors
Online Catalog TransGuard® AT Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 36.9V
Varistor Voltage (Typ) 41V
Varistor Voltage (Max) 45.1V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 13VAC
Maximum DC Volts 18VDC
Mounting Type Through Hole
Package / Case Radial
 
Additional Resources
Standard Package ? 1,000
Other Names 478-6618

14:52:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.65100 6.51
25 0.57680 14.42
100 0.50220 50.22
250 0.43712 109.28
500 0.37200 186.00
1,000 0.29760 297.60
2,500 0.26970 674.25
5,000 0.25110 1,255.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback