Add To Favorites
Product Overview
Digi-Key Part Number 478-9639-1-ND
Quantity Available 1,007
Can ship immediately
Manufacturer

Manufacturer Part Number

VG181256U111DP

Description VARISTOR 68V 500A 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VG Series
Online Catalog TransGuard® VG Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 61.2V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 74.8V
Current - Surge 500A
Energy 4.8J
Number of Circuits 1
Maximum AC Volts 40VAC
Maximum DC Volts 56VDC
Capacitance @ Frequency 800pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9639-1

04:00:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.09800 10.98
25 0.99200 24.80
100 0.86810 86.81
250 0.76180 190.45
500 0.67320 336.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9639-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.51600
  • Digi-Reel® ? : 478-9639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback