Add To Favorites
Product Overview
Digi-Key Part Number 478-8687-1-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

VCAS120605A150DP

Description VARISTOR 8.5V 40A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TransGuard Automotive Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TransGuard® VCAS Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 6.8V
Varistor Voltage (Typ) 8.5V
Varistor Voltage (Max) 10.2V
Current - Surge 40A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 4VAC
Maximum DC Volts 5.6VDC
Capacitance @ Frequency 1200pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-8687-1

08:14:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.36200 3.62
25 0.31640 7.91
100 0.27130 27.13
250 0.23512 58.78
500 0.19894 99.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8687-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.15804
  • Digi-Reel® ? : 478-8687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback