Add To Favorites
Product Overview
Digi-Key Part Number 478-9365-1-ND
Quantity Available 1,991
Can ship immediately
Manufacturer

Manufacturer Part Number

V3AF418A400Y3GDP

Description VARISTOR 25.5V 20A 0612
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets V(2,3)AF Series
Online Catalog TransFeed™ V2AF and V3AF Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22.95V
Varistor Voltage (Typ) 25.5V
Varistor Voltage (Max) 28.05V
Current - Surge 20A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 13VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 150pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0612 (1632 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-9365-1

04:03:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.65000 6.50
25 0.57520 14.38
100 0.50110 50.11
250 0.43620 109.05
500 0.37122 185.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9365-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.28832
  • Digi-Reel® ? : 478-9365-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback