Add To Favorites
Product Overview
Digi-Key Part Number 478-6241-1-ND
Quantity Available 16,842
Can ship immediately
Manufacturer

Manufacturer Part Number

UT02ZD223MAT2D

Description CAP CER 0.022UF 10V X5R 0402
Expanded Description 0.022µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UT Series
Ceramic Cap Catalog
Product Training Modules Ultra-Thin Capacitors Overview
Online Catalog UT Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6241-1

23:26:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.88100 8.81
25 0.80800 20.20
50 0.76380 38.19
100 0.66110 66.11
250 0.58760 146.90
500 0.49946 249.73
1,000 0.44070 440.70
5,000 0.39663 1,983.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6241-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.34926
  • Digi-Reel® ? : 478-6241-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback