Add To Favorites
Product Overview
Digi-Key Part Number 478-6528-1-ND
Quantity Available 1,774
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCSVA3R9CAT2A\500

Description CAP CER 3.9PF 250V 0603
Expanded Description 3.9pF ±0.25pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Featured Product UQ Series Capacitors
Online Catalog UQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3497-1-ND SQCSVA3R9CAT1A AVX Corporation Cut Tape (CT) ? 12,658 - Immediate
0.80000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6528-1

00:27:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.58400 5.84
25 0.50080 12.52
50 0.46720 23.36
100 0.40050 40.05
250 0.36712 91.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6528-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.28310
  • Digi-Reel® ? : 478-6528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback