Add To Favorites
Product Overview
Digi-Key Part Number 478-6515-1-ND
Quantity Available 1,625
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCSVA0R8BAT2A\500

Description CAP CER 0.8PF 250V 0603
Expanded Description 0.80pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Featured Product UQ Series Capacitors
Online Catalog UQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.80pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3485-1-ND SQCSVA0R8BAT1A AVX Corporation Cut Tape (CT) ? 5,215 - Immediate
0.80000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6515-1

11:14:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.59000 5.90
25 0.52160 13.04
50 0.48980 24.49
100 0.42180 42.18
250 0.38104 95.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6515-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.30780
  • Digi-Reel® ? : 478-6515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback