Add To Favorites
Product Overview
Digi-Key Part Number 478-6513-1-ND
Quantity Available 2,255
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCSVA0R6BAT2A\500

Description CAP CER 0.6PF 250V 0603
Expanded Description 0.6pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Featured Product UQ Series Capacitors
Online Catalog UQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.6pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3484-1-ND SQCSVA0R6BAT1A AVX Corporation Cut Tape (CT) ? 1,437 - Immediate
0.74000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6513-1

00:59:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.56400 5.64
25 0.48400 12.10
50 0.45160 22.58
100 0.38710 38.71
250 0.35480 88.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6513-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.27360
  • Digi-Reel® ? : 478-6513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback