Add To Favorites
Product Overview
Digi-Key Part Number 478-6415-1-ND
Quantity Available 1,942
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCL2A5R6CAT2A\500

Description CAP CER 5.6PF 200V 0402
Expanded Description 5.6pF ±0.25pF 200V Ceramic Capacitor A 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Featured Product UQ Series Capacitors
Online Catalog UQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.25pF
Voltage - Rated 200V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6415-1

05:20:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.63700 6.37
25 0.56360 14.09
50 0.52920 26.46
100 0.45570 45.57
250 0.41160 102.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6415-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.33250
  • Digi-Reel® ? : 478-6415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback