Add To Favorites
Product Overview
Digi-Key Part Number 478-6394-1-ND
Quantity Available 3,803
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCL2A0R3BAT2A\500

Description CAP CER 0.3PF 200V 0402
Expanded Description 0.30pF ±0.1pF 200V Ceramic Capacitor A 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Online Catalog UQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.30pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6394-1

13:22:52 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.54900 5.49
25 0.47040 11.76
50 0.43900 21.95
100 0.37630 37.63
250 0.34496 86.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6394-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.26600
  • Digi-Reel® ? : 478-6394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback