Add To Favorites
Product Overview
Digi-Key Part Number 478-5914-1-ND
Quantity Available 1,048
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCB7A4R7BATME\1K

Description CAP CER 4.7PF 500V 1111
Expanded Description 4.7pF ±0.1pF 500V Ceramic Capacitor A 1111 (2828 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Online Catalog UQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.1pF
Voltage - Rated 500V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ137A4R7BA7ME-ND AQ137A4R7BA7ME AVX Corporation Tape & Reel (TR) ? 0
1.79400 2,000  Non-Stock ?
SQCB7A4R7BATME-ND SQCB7A4R7BATME AVX Corporation Tape & Reel (TR) ? 0
1.79400 2,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-5914-1

16:26:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 4.20
10 3.38800 33.88
25 3.18480 79.62
50 2.91360 145.68
100 2.64260 264.26
250 2.16832 542.08
500 1.96504 982.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5914-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.63350
  • Digi-Reel® ? : 478-5914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,048 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback