Add To Favorites
Product Overview
Digi-Key Part Number 478-9294-1-ND
Quantity Available 1,135
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSW476K010R0125

Description CAP TANT 47UF 10V 10% 2312
Expanded Description 47µF ±10% Molded Tantalum Capacitors 10V 2312 (6032 Metric) 125 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Online Catalog TPS Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 125 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code W
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9294-1

21:25:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 2.74
10 2.21400 22.14
25 2.01240 50.31
50 1.93200 96.60
100 1.69050 169.05
250 1.44900 362.25
500 1.28800 644.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9294-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.98000
  • Digi-Reel® ? : 478-9294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback