Add To Favorites
Product Overview
Digi-Key Part Number 478-9475-1-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJN226M006R0500

Description CAP TANT POLY 22UF 6.3V 0805
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Online Catalog TCJ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9475-1

10:58:35 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.52200 5.22
25 0.44760 11.19
50 0.41760 20.88
100 0.35800 35.80
250 0.32816 82.04
500 0.28340 141.70
1,000 0.23866 238.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9475-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.20752
  • Digi-Reel® ? : 478-9475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback