Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-7292-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

TC4H407K010LBSB0823

Description CAP TANT 400UF 10V 10% 2SMD
Expanded Description 400µF ±10% Molded Tantalum Capacitors 10V Stacked SMD, 2 J-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TCP Series
Online Catalog TCP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCP
Packaging ? Bulk ?
Part Status Active
Capacitance 400µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.308" L x 0.320" W (7.82mm x 8.13mm)
Height - Seated (Max) 0.256" (6.50mm)
Lead Spacing -
Manufacturer Size Code 4H
Features -
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 478-7292

12:26:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.42000 79.42
10 74.46000 744.60
100 64.53200 6,453.20
250 63.29100 15,822.75
500 62.05000 31,025.00
1,000 59.56800 59,568.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback