Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-7289-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

TC2H206K035LBSZ0800

Description CAP TANT 20UF 35V 10% 2SMD
Expanded Description 20µF ±10% Molded Tantalum Capacitors 35V Stacked SMD, 2 J-Lead 200 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TCP Series
Online Catalog TCP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCP
Packaging ? Bulk ?
Part Status Active
Capacitance 20µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.308" L x 0.160" W (7.82mm x 4.06mm)
Height - Seated (Max) 0.256" (6.50mm)
Lead Spacing -
Manufacturer Size Code 2H
Features -
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 478-7289

16:41:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.30000 35.30
10 33.44400 334.44
100 26.94100 2,694.10
250 25.08300 6,270.75
500 24.15400 12,077.00
1,000 23.03920 23,039.20
5,000 22.29600 111,480.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback