Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-7288-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

TC2H206K035LBSB0900

Description CAP TANT 20UF 35V 10% 2SMD
Expanded Description 20µF ±10% Molded Tantalum Capacitors 35V Stacked SMD, 2 J-Lead 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TCP Series
Online Catalog TCP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCP
Packaging ? Bulk ?
Part Status Active
Capacitance 20µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.308" L x 0.160" W (7.82mm x 4.06mm)
Height - Seated (Max) 0.256" (6.50mm)
Lead Spacing -
Manufacturer Size Code 2H
Features -
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 478-7288

14:13:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.23000 38.23
10 36.10800 361.08
100 29.20500 2,920.50
250 28.24920 7,062.30
500 27.08100 13,540.50
1,000 26.01900 26,019.00
5,000 25.48800 127,440.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback