Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-7278-1-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

TBJE336K025LRSB0023

Description CAP TANT 33UF 10% 25V 2917
Expanded Description 33µF ±10% Molded Tantalum Capacitors 25V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TBJ Series, COTS-Plus-DSCC
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7278
478-7278-1
478-7278-ND

01:38:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.14000 17.14
10 16.27900 162.79
25 15.42240 385.56
50 13.70880 685.44
100 12.85200 1,285.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7278-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 400 - Immediate
  • Unit Price: 10.71000
Send Feedback