• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-7567-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TBJE227K010LRSB0023

Description CAP TANT 220UF 10% 10V 2917
Expanded Description 220µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 50 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TBJ Series, COTS-Plus-DSCC
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TBJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 50 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.162" (4.11mm)
Lead Spacing -
Manufacturer Size Code E
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7567-6

00:34:03 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7567-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 6.85888
  • Cut Tape (CT) ? : 478-7567-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 334 - Immediate
  • Unit Price: 10.54000
Send Feedback