• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-7566-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TBJE226K035LRSB0023

Description CAP TANT 22UF 10% 35V 2917
Expanded Description 22µF ±10% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 125 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TBJ Series, COTS-Plus-DSCC
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TBJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 125 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.162" (4.11mm)
Lead Spacing -
Manufacturer Size Code E
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7566-6

15:41:45 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7566-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 400 - Immediate
  • Unit Price: 9.22250
Send Feedback