Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-7275-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

TBJD477K006CBLB0945

Description CAP TANT 470UF 10% 6V 2917
Expanded Description 470µF ±10% Molded Tantalum Capacitors 6V 2917 (7343 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TBJ Series, COTS-Plus-DSCC
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog TBJ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TBJ
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 6V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 478-7275

17:49:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.24000 16.24
10 15.42800 154.28
25 14.61600 365.40
50 12.99200 649.60
100 12.18000 1,218.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback