• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-7273-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TBJD475K050CRSB0024

Description CAP TANT 4.7UF 10% 50V 2917
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 50V 2917 (7343 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TBJ Series CWR11
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TBJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7273-6

02:31:56 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7273-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 12.22270
  • Cut Tape (CT) ? : 478-7273-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 346 - Immediate
  • Unit Price: 19.56000
Send Feedback