Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-7271-ND
Quantity Available 927
Can ship immediately
Manufacturer

Manufacturer Part Number

TBJB475J010CBSB0945

Description CAP TANT 4.7UF 0.05 10V 1411
Expanded Description 4.7µF ±5% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 4.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TBJ Series CWR11
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog TBJ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TBJ
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±5%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1,000
Other Names 478-7271

03:13:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.28000 24.28
10 23.00400 230.04
25 21.72600 543.15
50 19.80900 990.45
100 18.53100 1,853.10
250 17.25300 4,313.25
500 16.61400 8,307.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback