Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-7269-ND
Quantity Available 645
Can ship immediately
Manufacturer

Manufacturer Part Number

TBJB335K010CBSB0900

Description CAP TANT 3.3UF 10% 10V 1411
Expanded Description 3.3µF ±10% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 5.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TBJ Series CWR11
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog TBJ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TBJ
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1,000
Other Names 478-7269

15:06:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.04000 12.04
10 11.43800 114.38
25 10.83600 270.90
50 9.63200 481.60
100 9.03000 903.00
250 8.42800 2,107.00
500 8.00660 4,003.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback