Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-8993-1-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

TAZH475K050CRSB0024

Description CAP TANT 4.7UF 50V 10% 2915
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 50V 2915 (7338 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TAZ, CWR19/29 Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAZ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max) 0.125" (3.18mm)
Lead Spacing -
Manufacturer Size Code H
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8993-1

16:14:40 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.24000 16.24
10 15.42800 154.28
25 14.61600 365.40
50 12.99200 649.60
100 12.18000 1,218.00
250 11.36800 2,842.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8993-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: 9.64250
Send Feedback