Add To Favorites
Product Overview
Digi-Key Part Number 478-6832-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

SV17HA802JAR

Description CAP CER 8000PF 3KV NP0 RADIAL
Expanded Description 8000pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SV Series
Online Catalog SV Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 8000pF
Tolerance ±5%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.929" L x 0.250" W (23.60mm x 6.35mm)
Height - Seated (Max) 0.780" (19.80mm)
Thickness (Max) -
Lead Spacing 0.799" (20.30mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 10
Other Names 478-6832

19:08:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.14000 11.14
10 9.90000 99.00
25 9.40520 235.13
50 8.66260 433.13
100 7.92000 792.00
250 7.17752 1,794.38
500 6.80626 3,403.13
1,000 6.31125 6,311.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback