Add To Favorites
Product Overview
Digi-Key Part Number 478-5382-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

SV13CC101JAR

Description CAP CER 100PF 630V X7R RADIAL
Expanded Description 100pF ±5% 630V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog SV Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 300
Other Names 478-5382

07:59:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.14000 11.14
10 9.90000 99.00
25 9.40520 235.13
50 8.66260 433.13
100 7.92000 792.00
250 7.17752 1,794.38
500 6.80626 3,403.13
1,000 6.31125 6,311.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback